
Schneider Electric ALTIVAR 61 Inverter Drive 3 kW, 3-Phase In, 380 480 V, 7.8 A, 0.1 1000Hz Out
Schneider ATV61HU30N4Z technical specifications.
| Current Rating | 7.8A |
| Length | 260mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 161mm |
| Ratings | IP20 |
| Series | ALTIVAR 61 |
| RoHS | Not Compliant |
No datasheet is available for this part.
