
Schneider ATV61HU40N4 technical specifications.
| Current Rating | 7.6A |
| Length | 260mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 187mm |
| Ratings | IP20 |
| Series | ALTIVAR 61 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV61HU40N4 to view detailed technical specifications.
No datasheet is available for this part.
