
Schneider Electric ALTIVAR 61 Inverter Drive 4 kW, 3-Phase In, 380 480 V, 7.6 A, 0.1 1000Hz Out
Checking distributor stock and pricing after the page loads.
| Current Rating | 7.6A |
| Length | 260mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 161mm |
| Ratings | IP20 |
| Series | ALTIVAR 61 |
| RoHS | Not Compliant |
