
Schneider Electric Telemecanique ATV61HU55N4Z - ATV61HU55N4Z
Schneider ATV61HU55N4Z technical specifications.
| Current Rating | 14.3A |
| Length | 295mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 161mm |
| Ratings | IP20 |
| Series | ALTIVAR 61 |
| RoHS | Not Compliant |
No datasheet is available for this part.
