
Motor Drives ALTIVAR 71 DRIVE 7.5 HP 575/690 VOLT
Schneider ATV71H075M3 technical specifications.
| Package/Case | 200 |
| Current Rating | 3A |
| Length | 230mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 175mm |
| Ratings | IP20 |
| Series | ALTIVAR 71 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ATV71H075M3 to view detailed technical specifications.
No datasheet is available for this part.
