
ATV71 3 PHASE CHASSIS AC DRIVE 0, 75KW
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.3A |
| Length | 230mm |
| Mount | Chassis |
| Operating Supply Voltage | 480V |
| Overall Depth | 149mm |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | ALTIVAR 71 |
| RoHS | Compliant |
