
Electric ALTIVAR 71inverter Drive 30 kWw/ EMC Filter, 3-Phasein, 380 to 480V, 66 A
Checking distributor stock and pricing after the page loads.
| Current Rating | 66A |
| Length | 240mm |
| Mount | Panel |
| Operating Supply Voltage | 480V |
| Overall Depth | 550mm |
| Ratings | IP20 |
| Series | Altivar 71 Series |
| RoHS | Not Compliant |
