
Schneider ATV71HU55M3 technical specifications.
| Package/Case | 200 |
| Length | 295mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 187mm |
| Ratings | IP20 |
| Series | ALTIVAR 71 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV71HU55M3 to view detailed technical specifications.
No datasheet is available for this part.
