Schneider BCH0802O32A1C technical specifications.
| Depth | 80mm |
| Length | 165.7mm |
| Operating Supply Voltage | 220V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BCH0802O32A1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
