
Schneider Electric 1.9 kW Servo Motor, 480 V, 14nm, 4700 rpm
Checking distributor stock and pricing after the page loads.
Schneider BMI1002P07A technical specifications.
| Depth | 217mm |
| Length | 294mm |
| Operating Supply Voltage | 480V |
| RoHS Compliant | Yes |
| Width | 132.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.