Schneider BMI1002T06A technical specifications.
| Depth | 217mm |
| Length | 294mm |
| Operating Supply Voltage | 230V |
| RoHS Compliant | Yes |
| Width | 132.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider BMI1002T06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.