
ANA 4 U/I OUT ISOLATED ;ROHS COMPLIANT: YES
Schneider BMXAMO0410 technical specifications.
| Package/Case | Module |
| Depth | 0.118inch |
| Length | 9.543inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Operating Supply Voltage | 10V |
| Primary Type | MODULE |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXAMO0410 to view detailed technical specifications.
No datasheet is available for this part.