
Power Supply; AC-DC; 24V; 0.7A; 85-264V In; Enclosed; Cage Mount; Modicon M340 Series
Schneider BMXCPS2000 technical specifications.
| Package/Case | Module |
| Current Rating | -99A |
| Manufacturer Series | Modicon M340 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 20W |
| RoHS | Compliant |
No datasheet is available for this part.
