
Schneider BMXEHC0800 technical specifications.
| Package/Case | Module |
| Depth | 150mm |
| Input Type | ENCODER |
| Length | 503.2mm |
| Manufacturer Series | BMX |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 2 |
| Operating Supply Voltage | 30V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXEHC0800 to view detailed technical specifications.
No datasheet is available for this part.
