
Schneider Electric 400 W Servo Motor, 1.05nm, 9000 rpm
Checking distributor stock and pricing after the page loads.
Schneider BSH0553P31A2A technical specifications.
| Depth | 176.5mm |
| Length | 94.5mm |
| Width | 55mm |
| RoHS | Compliant |
No datasheet is available for this part.