Schneider Electric 550 W Servo Motor, 2.2nm, 6000 rpm
Checking distributor stock and pricing after the page loads.
Schneider BSH0702T31A2A technical specifications.
| Depth | 187mm |
| Length | 111.5mm |
| Width | 70mm |
| RoHS | Compliant |
No datasheet is available for this part.