
Schneider Electric 2 kW Servo Motor, 8.34nm, 2000 rpm
Checking distributor stock and pricing after the page loads.
Schneider BSH1003P31A2A technical specifications.
| Depth | 241mm |
| Length | 138.5mm |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
