Circuit breaker 1 A 3-pole type C, C60H 3P 1A C 10KA, Schneider Electric
Schneider C60H3P1AC10KA technical specifications.
| Current Rating | 1A |
| Number of Poles | 3 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider C60H3P1AC10KA to view detailed technical specifications.
No datasheet is available for this part.