CON RLY 110V CL 3NO+1NC
Schneider CA2DN31F7 technical specifications.
| Contact Current Rating | 12A |
| Depth | 132mm |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Throw Configuration | 4P |
| Width | 105mm |
| RoHS | Not Compliant |
No datasheet is available for this part.