Carlo Gavazzi CL CG BENADERINGSSCH MAGNETISCH TOEBEH - CL3
Schneider CL3 technical specifications.
| Color | White |
| Depth | 40mm |
| Length | 3m |
| Width | 145mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider CL3 to view detailed technical specifications.
No datasheet is available for this part.