Schneider DL1BA110 technical specifications.
| Package/Case | Module |
| Lead/Base Style | Bayonet |
| Mount | Base |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 110V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1BA110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
