Sign in to ask questions about the Schneider DL1BDB4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider DL1BDB4 technical specifications.
| Color | Red |
| Current Rating | 24mA |
| Lens Color | Red |
| Luminous Intensity | 1.2mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1BDB4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.