
Lamp; BULB, PROTECTED LED, BA 15D BASE, 24 VAC/DC, STEADY ON, BLUE
Schneider DL1BDB6 technical specifications.
| Color | Blue |
| Lens Color | Blue |
| Luminous Intensity | 1.2mcd |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1BDB6 to view detailed technical specifications.
No datasheet is available for this part.