Schneider DL1BDB8 technical specifications.
| Color | Yellow, Orange |
| Current Rating | 24mA |
| Lens Color | Orange |
| Luminous Intensity | 1.2mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1BDB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.