
Lamp; BULB, PROTECTED LED, BA 15D BASE, 120 VAC, STEADY ON, GREEN
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Color | Green |
| Current Rating | 18mA |
| Lens Color | Green |
| Luminous Intensity | 5mcd |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
