Sign in to ask questions about the Schneider DL1BDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider DL1BDG4 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Lens Color | Red |
| Luminous Intensity | 5mcd |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DL1BDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.