Sign in to ask questions about the Schneider DL1BEBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider DL1BEBS technical specifications.
| Package/Case | Module |
| Color | Clear |
| Lead/Base Style | Bayonet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1BEBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
