
Lamp; BULB, PROTECTED LED, BA 15D BASE, 24 VAC/DC, FLASHING, WHITE
Checking distributor stock and pricing after the page loads.
| Color | White |
| Current Rating | 40mA |
| Lens Color | White |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
