Schneider DL1BKB3 technical specifications.
| Color | Green |
| Current Rating | 47mA |
| Diameter | 70mm |
| Lens Color | Green |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DL1BKB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
