
Lamp; BULB, PROTECTED LED, BA 15D BASE, 120 VAC, FLASHING, RED
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Color | Red |
| Current Rating | 18mA |
| Lens Color | Red |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |