Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SCHNEIDER
DL1BKM4
Datasheet
Schneider
DL1BKM4
Volume Production
Red flashing LED BA 15d, 230Vac
Optoelectronics & Displays
General
Optoelectronics & Displays
General
Red flashing LED BA 15d, 230Vac
Voltage Rating
230V
Current Rating
15mA
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Red
Current Rating
15mA
Voltage Rating
230V
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account