
Lamp; Bulb, Incandescent, BA 15d Base, 48 Volt, 10 Watt
Checking distributor stock and pricing after the page loads.
| Current Rating | 208mA |
| Lens Color | Clear |
| Mount | Base |
| Reach SVHC Compliant | No |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |