T-piece 1 chamber 20 mmx12 mmx, DMT-TS1220, Schneider Electric
Schneider DMT-TS1220 technical specifications.
| Color | White |
| Height | 12mm |
| Length | 2.1m |
| Material | PC, ABS, PVC |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider DMT-TS1220 to view detailed technical specifications.
No datasheet is available for this part.