
This terminal is made of copper with a tin plating and features a blue color. It has a height of 13.5mm and a pin diameter of 1.6mm. The terminal is insulated with plastic and has a wire/cable gauge of 20AWG. It is available in a bulk packaging quantity of 1000 pieces and is compliant with RoHS regulations.
Schneider DZ5CE007 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 13.5mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 13mm |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | 1.6mm |
| Pin Length | 8.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DZ5CE |
| Terminal Material | Copper |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.