Cable terminal with copper contact and insulated with plastic, 17.3mm length, 3.3mm pin diameter, and 9.8mm pin length. RoHS compliant. Available in quantities of 1000 in bulk packaging.
Schneider DZ5CE042 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 17.3mm |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | 3.3mm |
| Pin Length | 9.8mm |
| RoHS Compliant | Yes |
| Series | DZ5CE |
| RoHS | Compliant |
Download the complete datasheet for Schneider DZ5CE042 to view detailed technical specifications.
No datasheet is available for this part.