
Illuminated switch Surface mounted 1 make contact (NO), E 18 345 46, Schneider Electric
Schneider E1834546 technical specifications.
| Color | White |
| Current Rating | 16A |
| Mount | Surface Mount |
| Ratings | IP21 |
| RoHS | Compliant |
No datasheet is available for this part.