Schneider GB2DB07SKP7 technical specifications.
| Length | 74mm |
| Overall Depth | 70mm |
| Ratings | IP20 |
| Voltage Rating | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider GB2DB07SKP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.