Sign in to ask questions about the Schneider GS1AM110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider GS1AM110 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Current Rating | 6A |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | GS |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Schneider GS1AM110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.