
This Schneider HMIGTO1310 is a 4-port panel-mount LCD display with a resolution of 240x320 pixels. It operates within a temperature range of 0-50°C and is rated for use with a DC supply voltage of 24V. The display is IP20 rated, indicating a basic level of protection against solid particles. The display's dimensions are 4.646 inches in length, 3.622 inches in width, and 1.457 inches in depth.
Checking distributor stock and pricing after the page loads.
Schneider HMIGTO1310 technical specifications.
| Depth | 1.457inch |
| Display Type | LCD |
| Length | 4.646inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 19.2V |
| Mount | Panel |
| Number of Ports | 4 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| DC Rated Voltage | 24V |
| Width | 3.622inch |
| RoHS | Compliant |