
The HMIGTO3510 is a 24V LCD display with a resolution of 800x480 pixels. It has a panel mount design and is rated for operation in temperatures between 0°C and 50°C. The display is powered by a DC voltage between 19.2V and 28.8V. It meets IP20 ratings for environmental protection.
Sign in to ask questions about the Schneider HMIGTO3510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider HMIGTO3510 technical specifications.
| Depth | 2.165inch |
| Display Type | LCD |
| Length | 8.031inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 19.2V |
| Mount | Panel |
| Number of Ports | 4 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| DC Rated Voltage | 24V |
| Width | 6.26inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider HMIGTO3510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
