Schneider HMIGTO6315 technical specifications.
| Depth | 2.126inch |
| Display Type | LCD |
| Length | 13.386inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Width | 10.472inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider HMIGTO6315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
