Schneider HMIS85 technical specifications.
| Package/Case | Module |
| Depth | 32.8mm |
| Display Type | LCD |
| Length | 163mm |
| Manufacturer Series | HMIS |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | Magelis™ SCU Series |
| DC Rated Voltage | 24V |
| Width | 129.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider HMIS85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
