Sign in to ask questions about the Schneider HMISAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider HMISAC technical specifications.
| Package/Case | Module |
| Depth | 50.65mm |
| Length | 128mm |
| Manufacturer Series | HMIS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Ports | 4 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Magelis™ SCU Series |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider HMISAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
