
3"5 color touch controller panel - Dig 8 inputs/8 outputs +Ana 4 In/2 Out
Checking distributor stock and pricing after the page loads.
| Depth | 74.95mm |
| Display Type | LCD |
| Length | 128mm |
| Manufacturer Series | HMISCU |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 24V |
| Mount | Panel, DIN Rail |
| Number of Ports | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Series | Magelis™ SCU Series |
| DC Rated Voltage | 24V |
| Width | 102mm |
| RoHS | Not Compliant |
