
This Schneider Magelis SCU Series panel mount HMI display features a 320x240 pixel LCD display and operates within a temperature range of 0-50°C. It is rated for a DC voltage of 24V and can withstand a maximum supply voltage of 28.8V. The display is designed for panel and DIN rail mounting and meets IP20 ratings for environmental protection. It is compliant with RoHS regulations.
Schneider HMISCU8A5 technical specifications.
| Depth | 76.22mm |
| Display Type | LCD |
| Length | 163mm |
| Manufacturer Series | HMISCU |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 24V |
| Mount | Panel, DIN Rail |
| Number of Ports | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Series | Magelis™ SCU Series |
| DC Rated Voltage | 24V |
| Width | 129.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider HMISCU8A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
