
The HMISTU655 is a 24V 30A panel mount LCD display with a resolution of 320x240 pixels. It operates within a temperature range of 0°C to 50°C and is rated for use with a 24V DC supply voltage. The display is IP20 rated and RoHS compliant. It has five ports and a depth of 0.638inch, with a length of 3.843inch and a width of 3.15inch.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Depth | 0.638inch |
| Display Type | LCD |
| Length | 3.843inch |
| Manufacturer Series | STU |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 5 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 3.15inch |
| RoHS | Compliant |
