
The HMISTU855 is a 24V DC rated, 30A current rated, panel mount LCD display with 5 ports and a resolution of 240x320 pixels. It operates within a temperature range of 0 to 50°C and is compliant with RoHS regulations. The display has a depth of 1.291inch, length of 6.417inch, and width of 5.094inch. It is part of the STU series from Schneider and has an IP20 rating.
Schneider HMISTU855 technical specifications.
| Current Rating | 30A |
| Depth | 1.291inch |
| Display Type | LCD |
| Length | 6.417inch |
| Manufacturer Series | STU |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 20.4V |
| Mount | Panel |
| Number of Ports | 5 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 24V |
| Width | 5.094inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider HMISTU855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
