
Auxiliary Contact Block; 1NO 1NC; W/Spring Term
Schneider LA1KN113 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 10A |
| Mount | Clip |
| Number of Contacts | 2 |
| Throw Configuration | DP |
| RoHS | Not Compliant |
No datasheet is available for this part.