Schneider LA1SK10 technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 6A |
| Height | 25mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LA1SK10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
