
Electric Contactor Latching Block For Use With LC1 Series
Schneider LAD6K10F technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | LAD |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider LAD6K10F to view detailed technical specifications.
No datasheet is available for this part.